6763 0000 6 | Rennsteig Werkzeuge
Digital crimping unit, HC 20 for battery-powered hydraulic crimping tool, 1.5-16 mm², AWG 15-5, 6763 0000 6
Unit Price (€ / pc.)
2,184.5544 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,184.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,184.5544 €
Crimping unit, 6763 0000 6, Rennsteig Werkzeuge
Four mandrel crimping head with standard crimping mandrels, passage 15mm and digital display, compatible to Rennsteig HC 20 e.g. 6700 0100 1, suitable for crimping of turned pin and socket contacts, crimp mandrel feed in steps of 0.01mm digitally adjustable and readable, checking of basic setting by means of a plug gauge, electronic wear monitoring with warning function, different setting functions can be called up (mm, inch, selector position according to MIL), use of different contact inserts possible, 1.5-16.0mm², AWG 15-5, Made in Germany
Technical specifications
Suitable for | Akkuhydraulisches Crimpgerät | |
Version | HC 20 | |
Crimping Range (mm²) | 1,5-16 mm² | |
Crimping Range (AWG) | AWG 15-5 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |