610 001 0 | Rennsteig Werkzeuge

Crimping pliers for wire end ferrules, 0.25-2.5 mm², AWG 28-5, Rennsteig Werkzeuge 610 001 0

Order No.: 20L6222
EAN: 4049002006647
MPN:
610 001 0
R610 001 0
610 001 0 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
30.4045 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.4045 €

Wire end ferrule crimping tool, 610 001 0, Rennsteig Werkzeuge

PE 7.1 for crimping ferrules from 0.25-2.5 mm², AWG 28-5, profile trapezoidal, Made in Germany

Technical specifications
Crimping Range (AWG) AWG 28-5
Crimping Range (mm²) 0,25-2,5 mm²
Suitable for Aderendhülsen
Weight 140 g
Length 150 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes