610 084 3 2 | Rennsteig Werkzeuge
Crimping pliers for wire end ferrules, 0.08-10 mm², AWG 28-7, Rennsteig Werkzeuge 610 084 3 2
Unit Price (€ / pc.)
192.3159 € *
Available: 0 pcs.
Leadtime: On Request **
Wire end ferrule crimping tool, 610 084 3 2, RENNSTEIG
Wire end ferrule crimping pliers burnished, self-adjusting to the desired wire end ferrules, side entry of the ferrule into the tool, for easy handling, slim design, even crimping of the ferrules, 0,08-10mm², square crimping, 2 profiled crimping surfaces, 2 smooth crimping surfaces, Made in Germany
Technical specifications
Suitable for | Aderendhülsen | |
Crimping Range (mm²) | 0,08-10 mm² | |
Crimping Range (AWG) | AWG 28-7 | |
Length | 180 mm | |
Weight | 380 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |