610 087 3 | Rennsteig Werkzeuge
Crimping pliers for wire end ferrules, 0.08-10 mm², AWG 28-7, Rennsteig Werkzeuge 610 087 3
Unit Price (€ / pc.)
173.6686 € *
Available: 0 pcs.
Leadtime: On Request **
Wire end ferrule crimping tool, 610 087 3, RENNSTEIG
Wire end ferrule crimping pliers, self-adjusting to the required wire end ferrules, side and front entry of the ferrule into the tool, for easy handling in confined spaces, slim design, even crimping of the ferrules, 0.08-10.0 mm², AWG 28-7, 4 sides profiled, special tempered spring steel, low manual force required due to optimum transmission ratio, ergonomic and non-slip 2k handles, Made in Germany
Technical specifications
Suitable for | Aderendhülsen | |
Crimping Range (mm²) | 0,08-10 mm² | |
Crimping Range (AWG) | AWG 28-7 | |
Length | 190 mm | |
Weight | 475 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |