610 185 3 | Rennsteig Werkzeuge

Crimping pliers for wire end ferrules, 0.08-16 mm², AWG 28-5, Rennsteig Werkzeuge 610 185 3

Order No.: 20L6227
EAN: 4049002104251
MPN:
610 185 3
R610 185 3
Series: PEW8
610 185 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
202.8117 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
202.81 € *
Price list
Quantity
Price per unit*
1 pcs.
202.8117 €
3 pcs.
196.7189 €
10 pcs.
189.9597 €
25 pcs.
184.8903 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule crimping tool, 610 185 3, RENNSTEIG

Automatic ferrule crimping pliers, self-adjusting to the desired ferrules, side entry of the ferrule into the tool, for easy handling, slim design, even crimping of the ferrules, 0,08-16mm², square crimping, Made in Germany

Technical specifications
Suitable for Aderendhülsen
Crimping Range (mm²) 0,08-16 mm²
Crimping Range (AWG) AWG 28-5
Length 180 mm
Weight 380 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei