610 190 6 | Rennsteig Werkzeuge

Crimping pliers for wire end ferrules, 0.14-16 mm², AWG 26-5, Rennsteig Werkzeuge 610 190 6

Order No.: 20L6230
EAN: 4049002133954
MPN:
610 190 6
R610 190 6
Series: PEW8
610 190 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
225.5764 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
225.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
225.5764 €

Wire end ferrule crimping tool, 610 190 6, RENNSTEIG

Wire end ferrule crimping pliers Twistor 16, self-adjusting, combines the features of pliers with front and side entry in one universal tool, automatic square crimping of insulated and uninsulated wire end ferrules according to DIN 46 228, large cross section range can be processed without changing the pliers, crimping of extra-long ferrules up to 16 mm in one operation possible, hand force optimized design of the mechanics and improved ergonomics for fatigue-free working, 0.14 - 16.0 mm², Made in Germany

Technical specifications
Suitable for Aderendhülsen
Crimping Range (mm²) 0,14-16 mm²
Crimping Range (AWG) AWG 26-5
Length 200 mm
Weight 478 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei