616 001 3 1 | Rennsteig Werkzeuge

Crimping pliers for HD 22 connectors, 0.03-2.5 mm², AWG 32-14, Rennsteig Werkzeuge 616 001 3 1

Order No.: 20L6247
EAN: 4049002025860
MPN:
616 001 3 1
R616 001 3 1
Series: PEW6
616 001 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
321.4309 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
321.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
321.4309 €

Crimping Plier, 616 001 3 1, RENNSTEIG

Pliers with real system character due to easily exchangeable crimping dies and contact holders, parallel crimping jaw guidance, preferably for constructively small connectors in the crimping range 0.03-2.5 mm², AWG 32-14, small and compact design, F-crimp, holder for exact positioning of the contacts, with ratchet (unlockable) for reliable crimping, low manual force required due to optimum transmission ratio, ergonomic and non-slip 2k handles, with crimping insert and contact receptacle for HD 22 connectors 0.14-0.2mm² and 0.25-0.32mm², Made in Germany

Technical specifications
Crimping Range (AWG) AWG 32-14
Crimping Range (mm²) 0,03-2,5 mm²
Suitable for HD 22-Steckverbinder
Weight 305 g
Length 190 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei