616 002 3 1 | Rennsteig Werkzeuge

Crimping pliers for modular plug Modu IV, 0.03-2.5 mm², AWG 32-14, Rennsteig Werkzeuge 616 002 3 1

Order No.: 20L6248
EAN: 4049002025907
MPN:
616 002 3 1
R616 002 3 1
Series: PEW6
616 002 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
321.4309 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
321.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
321.4309 €

Crimping Plier, 616 002 3 1, RENNSTEIG

Pliers with true system character due to easily exchangeable crimping dies and contact adaptors, parallel crimp jaw guidance, preferably for constructively small connectors in the crimping range 0.03-2.5 mm², AWG 32-14, small and compact design, with ratchet (unlockable) for reliable crimping, low manual force required due to optimum transmission ratio, ergonomic and non-slip 2k handles, with crimping insert and contact receptacle for Modu IV connectors 0.03-0.09mm², 0.12-0.14mm² and 0.2-0.56mm², F-crimp, receptacle for exact positioning of the contacts, Made in Germany

Technical specifications
Crimpbereich (AWG) AWG 32-14
Crimpbereich (mm²) 0,03-2,5 mm²
Geeignet für Modularstecker Modu IV
Gewicht 305 g
Länge 190 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei