616 011 3 | Rennsteig Werkzeuge

Crimping pliers for wire end ferrules, 0.03-2.5 mm², AWG 32-14, Rennsteig Werkzeuge 616 011 3

Order No.: 20L6250
EAN: 4049002028533
MPN:
616 011 3
R616 011 3
Series: PEW6
616 011 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
234.5014 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
234.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
234.5014 €

Crimping Plier, 616 011 3, RENNSTEIG

Pliers with true system character due to easily exchangeable crimping dies and contact adaptors, parallel crimping jaw guidance, preferably for constructively small connectors in the crimping range 0.03-2.5 mm², AWG 32-14, small and compact design, with ratchet (unlockable) for reliable crimping, low manual force required due to optimum transmission ratio, ergonomic and non-slip 2k handles, with crimping insert for open-end ferrules 0.5-1.0mm², 1.5mm² and 2.5mm², F-crimp, Made in Germany

Technical specifications
Crimpbereich (AWG) AWG 32-14
Crimpbereich (mm²) 0,03-2,5 mm²
Geeignet für Aderendhülsen
Gewicht 305 g
Länge 190 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei