616 024 3 1 | Rennsteig Werkzeuge

Crimping pliers for Micro-Fit connectors, 0.03-2.5 mm², AWG 32-14, Rennsteig Werkzeuge 616 024 3 1

Order No.: 20L6251
EAN: 4049002095382
MPN:
616 024 3 1
R616 024 3 1
Series: PEW6
616 024 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
321.4309 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
321.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
321.4309 €

Crimping Plier, 616 024 3 1, RENNSTEIG

PEW 6 the small, precise, parallel crimp die guide with contact support for exact positioning of the connectors, preferably for constructive small connectors in the crimping range 0.03-2.5 mm², AWG 32-14, small and compact design, with ratchet (unlockable) for reliable crimping, low hand force required due to optimum transmission ratio, ergonomic and non-slip 2k handles, with crimping insert and contact adaptor for Micro - Fit AWG 20, AWG 22 - 24, AWG 26 - 30, F-Crimp, Made in Germany

Technical specifications
Crimping Range (AWG) AWG 32-14
Crimping Range (mm²) 0,03-2,5 mm²
Suitable for Micro-Fit Steckverbinder
Weight 305 g
Length 190 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei