618 040 3 1 | Rennsteig Werkzeuge
Crimping pliers for non-insulated connector, 0.75-1.0 mm², AWG 27-15, Rennsteig Werkzeuge 618 040 3 1
Unit Price (€ / pc.)
249.4121 € *
Available: 0 pcs.
Leadtime: On Request **
Crimping Plier, 618 040 3 1, RENNSTEIG
Features
- Small handy complete pliers with 20° unwound crimping head
- Compact design, low weight
- Adjustable crimp pressure
- Contacts for special applications available
- Especially suitable for small crimp cross sections
Technical specifications
Crimping Range (AWG) | AWG 27-15 | |
Crimping Range (mm²) | 0,75-1,0 mm² | |
Suitable for | Nicht isolierter Steckverbinder | |
Weight | 390 g | |
Length | 195 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |