618 100 3 | Rennsteig Werkzeuge

Crimping pliers for coaxial connectors, Rennsteig Werkzeuge 618 100 3

Order No.: 20L6264
EAN: 4049002006722
MPN:
618 100 3
R618 100 3
Series: PEW8
618 100 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
215.0925 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
215.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.0925 €

Crimping Plier, 618 100 3, RENNSTEIG

Features

  • Small handy complete pliers with 20° unwound crimping head
  • Compact design, low weight
  • Adjustable crimp pressure
  • Contacts available for special applications
  • Particularly suitable for small crimp cross sections
Technical specifications
Suitable for Koaxiale Steckverbinder
Weight 360 g
Length 195 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei