618 667 3 1 | Rennsteig Werkzeuge

Crimping pliers for D-Sub, 0.08-0.2 mm², AWG 32-20, Rennsteig Werkzeuge 618 667 3 1

Order No.: 20L6266
EAN: 4049002022906
MPN:
618 667 3 1
R618 667 3 1
Series: PEW8
618 667 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
238.0357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
238.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
238.0357 €

Crimping Plier, 618 667 3 1, RENNSTEIG

Features

  • Small handy complete pliers with 20° unwound crimping head
  • Compact design, low weight
  • Adjustable crimp pressure
  • Contacts available for special applications
  • Particularly suitable for small crimp cross sections
Technical specifications
Crimping Range (AWG) AWG 32-20
Crimping Range (mm²) 0,08-0,2 mm²
Suitable for D-Sub
Weight 390 g
Length 195 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei