624 000 3 | Rennsteig Werkzeuge

Basic hand pliers without die for axchangeable crimping dies, 0.08-50 mm², Rennsteig Werkzeuge 624 000 3

Order No.: 20L6267
EAN: 4049002014000
MPN:
624 000 3
R624 000 3
Series: PEW12
624 000 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
138.8492 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
Total Price:
138.85 € *
Price list
Quantity
Price per unit*
1 pcs.
138.8492 €
3 pcs.
134.6842 €
10 pcs.
130.0551 €
25 pcs.
126.5922 €
100 pcs.
121.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimping Plier, 624 000 3, RENNSTEIG

Crimp system pliers PEW 12, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, only little manual force required due to optimal lever ratio, good handling due to ergonomic center of gravity position One- and two-hand operation possible, various combination possibilities due to exchangeable crimp inserts and contact holders, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k handles, small grip width, without crimp insert, Made in Germany

Technical specifications
Crimping Range (mm²) 0,08-50 mm²
Suitable for Auswechselbare Crimpeinsätze
Weight 560 g
Length 200 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes