624 000 6 | Rennsteig Werkzeuge

Basic hand pliers without die for axchangeable crimping dies, 0.08-50 mm², Rennsteig Werkzeuge 624 000 6

Order No.: 20L6268
EAN: 4049002014017
MPN:
624 000 6
R624 000 6
Series: PEW12
624 000 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
146.8579 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
146.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.8579 €

Crimping Plier, 624 000 6, RENNSTEIG

Crimp system pliers PEW 12, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, only little manual force required due to optimal lever ratio, good handling due to ergonomic center of gravity position, One- and two-hand operation possible, various combination possibilities due to exchangeable crimping dies and contact holders, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k handles, small grip width, without crimping dies, chrome plated, Made in Germany

Technical specifications
Crimping Range (mm²) 0,08-50 mm²
Suitable for Auswechselbare Crimpeinsätze
Weight 560 g
Length 200 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes