624 004 3 1 | Rennsteig Werkzeuge

Crimping pliers for cutting/stripping/crimping, 4.0 mm², AWG 12, Rennsteig Werkzeuge 624 004 3 1

Order No.: 20L6271
EAN: 4049002078378
MPN:
624 004 3 1
R624 004 3 1
Series: PEW12 CSC
624 004 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 004 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
544.4964 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
544.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
544.4964 €

Crimping Plier, 624 004 3 1, RENNSTEIG

Crimp system pliers PEW 12, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, due to optimal lever ratio only little manual force required, good handling due to ergonomic center of gravity position, one- and two-hand operation possible, various combination possibilities due to changeable crimp applicators and terminal holders, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k-handles, short gripping distance, with crimp applicator and terminal holder for Multi-Contact MC 4 connectors 4,0mm², F-crimp, holder for exact positioning of terminals, cut, strip and crimp with one crimp applicator, Made in Germany

Technical specifications
Crimping Range (AWG) AWG 12
Crimping Range (mm²) 4,0 mm²
Suitable for Schneiden/Abisolieren/Crimpen
Weight 648 g
Length 203.2 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes