624 020 3 | Rennsteig Werkzeuge

Crimping pliers for uninsulated, open connectors, 0.25-0.75 mm², AWG 23-13, Rennsteig Werkzeuge 624 020 3

Order No.: 20L6275
EAN: 4049002014024
MPN:
624 020 3
R624 020 3
Series: PEW12.20
624 020 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 020 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
215.4257 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
215.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.4257 €

Crimping Plier, 624 020 3, RENNSTEIG

Crimp system pliers PEW 12, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, due to optimal lever ratio only little manual force required, good handling due to ergonomic center of gravity position, one- and two-hand operation possible, various combination possibilities due to exchangeable crimp dies and contact adaptors, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k grips, small grip width, with crimping dies for non-insulated connectors acc. to DIN 46234, 46235 and 46267 0.25-0.75mm², 1.0-1.5mm² and 2.5mm², Mandrel crimp, Made in Germany

Technical specifications
Crimping Range (AWG) AWG 23-13
Crimping Range (mm²) 0,25-0,75 mm²
Suitable for Unisolierte, offene Steckverbinder
Weight 620 g
Length 200 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes