624 031 3 | Rennsteig Werkzeuge

Crimping pliers for uninsulated, open connectors, 4.0-10 mm², AWG 12-8, Rennsteig Werkzeuge 624 031 3

Order No.: 20L6281
EAN: 4049002014086
MPN:
624 031 3
R624 031 3
Series: PEW12.31
624 031 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 031 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
213.3432 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
213.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.3432 €

Crimping Plier, 624 031 3, RENNSTEIG

Crimp system pliers PEW 12, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, due to optimal lever ratio only little manual force required, good handling due to ergonomic center of gravity position, one- and two-hand operation possible, various combination possibilities due to exchangeable crimp dies and contact adaptors, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k grips, small grip width, with crimping dies for non-insulated connectors acc. to DIN 46234, 46235 and 46267 1.5mm², 2.5mm², 4.0mm², 6.0mm² and 10.0mm², hexagonal crimp, Made in Germany

Technical specifications
Crimpbereich (AWG) AWG 12-8
Crimpbereich (mm²) 4,0-10 mm²
Geeignet für Unisolierte, offene Steckverbinder
Gewicht 620 g
Länge 200 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes