624 032 6 | Rennsteig Werkzeuge

Crimping pliers for uninsulated, open connectors, 0.5-10 mm², AWG 20-7, Rennsteig Werkzeuge 624 032 6

Order No.: 20L6286
EAN: 4049002014123
MPN:
624 032 6
R624 032 6
Series: PEW12.32
624 032 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 032 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
221.221 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
221.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
221.221 €

Crimping Plier, 624 032 6, RENNSTEIG

Crimp system pliers PEW 12, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, due to optimum lever ratio only little manual force required, good handling due to ergonomic center of gravity position, one- and two-hand operation possible, various combination possibilities due to exchangeable crimp dies and contact adaptors, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k grips, small grip width, with crimping dies for non-insulated connectors according to DIN 46234, 46235 and 46267 0.5-1.0mm², 1.5-2.5mm², 4.0-6.0mm² and 10.0mm², Mandrel crimp, chrome plated, Made in Germany

Technical specifications
Suitable for Unisolierte, offene Steckverbinder
Crimping Range (mm²) 0,5-10 mm²
Crimping Range (AWG) AWG 20-7
Length 200 mm
Weight 620 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes