624 045 6 1 | Rennsteig Werkzeuge

Crimping pliers for faston plug, 0.1-2.5 mm², AWG 28-14, Rennsteig Werkzeuge 624 045 6 1

Order No.: 20L6295
EAN: 4049002014222
MPN:
624 045 6 1
R624 045 6 1
Series: PEW12.45
624 045 6 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 045 6 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
624 045 6 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 3
Image may differ
Unit Price (€ / pc.)
294.763 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
294.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
294.763 €

Crimping Plier, 624 045 6 1, RENNSTEIG

Crimp system pliers PEW 12, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, due to optimal lever ratio only little manual force required, good handling due to ergonomic center of gravity position, one- and two-hand operation possible, various combination possibilities due to exchangeable crimping dies and contact holders, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k handles, small grip width, with crimp insert and contact receptacle for flat plugs according to DIN 46247, 46345 and 46 346 0.1-0.25mm², 0.5-1.0mm², 0.5-1.0mm² and 1.5-2.5mm², F-crimp, receptacle for exact positioning of the contacts, chrome-plated, Made in Germany

Technical specifications
Crimping Range (AWG) AWG 28-14
Crimping Range (mm²) 0,1-2,5 mm²
Suitable for Flachstecker
Weight 670 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes