624 063 6 | Rennsteig Werkzeuge

Crimping pliers for crimp contacts, 10-16 mm², Rennsteig Werkzeuge 624 063 6

Order No.: 20L6311
EAN: 4049002016448
MPN:
624 063 6
R624 063 6
Series: PEW12.63
624 063 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 063 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
226.695 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
226.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
226.695 €

Crimp pliers, 624 063 6, RENNSTEIG

Crimp system pliers PEW 12. Special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50 mm².

Features

  • Guarantees exact and solder-free electrical connections
  • Due to optimal lever ratio only little manual force required
  • Good handling due to ergonomic center of gravity position
  • One and two hand operation possible
Technical specifications
Crimping Range (mm²) 10-16 mm²
Suitable for Crimpkontakte
Weight 650 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes