624 072 3 | Rennsteig Werkzeuge

Crimping pliers for crimp contacts, 1.5-6.0 mm², Rennsteig Werkzeuge 624 072 3

Order No.: 20L6321
EAN: 4049002018404
MPN:
624 072 3
R624 072 3
Series: PEW12.72
624 072 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 072 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
324.3345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
324.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
324.3345 €

Crimp pliers, 624 072 3, RENNSTEIG

Crimp system pliers PEW 12. Special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50 mm².

Features

  • Guarantees exact and solder-free electrical connections
  • Due to optimal lever ratio only little manual force required
  • Good handling due to ergonomic center of gravity position
  • One and two hand operation possible
Technical specifications
Crimpbereich (mm²) 1,5-6,0 mm²
Geeignet für Crimpkontakte
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes