624 073-1 3 1 | Rennsteig Werkzeuge

Crimping pliers for crimp contacts, 4.0-10 mm², Rennsteig Werkzeuge 624 073-1 3 1

Order No.: 20L6333
EAN: 4049002085598
MPN:
624 073-1 3 1
R624 073-1 3 1
Series: PEW12.73
624 073-1 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 073-1 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
437.3131 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
437.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
437.3131 €

Crimp pliers, 624 073-1 3 1, RENNSTEIG

Crimp system pliers PEW 12. Special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50 mm².

Features

  • Guarantees exact and solder-free electrical connections
  • Due to optimal lever ratio only little manual force required
  • Good handling due to ergonomic center of gravity position
  • One and two hand operation possible
Technical specifications
Crimping Range (mm²) 4,0-10 mm²
Suitable for Crimpkontakte
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes