624 101 3 | Rennsteig Werkzeuge
Basic hand pliers without die for axchangeable crimping dies, Rennsteig Werkzeuge 624 101 3
Unit Price (€ / pc.)
179.9042 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp pliers, 624 101 3, RENNSTEIG
Crimp system pliers PEW 12. Special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50 mm².
Features
- Guarantees exact and solder-free electrical connections
- Due to optimal lever ratio only little manual force required
- Good handling due to ergonomic center of gravity position
- One and two hand operation possible
Technical specifications
Suitable for | Auswechselbare Crimpeinsätze |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |