624 101 6 | Rennsteig Werkzeuge

Basic hand pliers without die for axchangeable crimping dies, Rennsteig Werkzeuge 624 101 6

Order No.: 20L6371
EAN: 4049002014789
MPN:
624 101 6
R624 101 6
Series: PEW12
624 101 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
187.8415 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
187.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
187.8415 €

Crimp pliers, 624 101 6, RENNSTEIG

Crimp system pliers PEW 12. Special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50 mm².

Features

  • Guarantees exact and solder-free electrical connections
  • Due to optimal lever ratio only little manual force required
  • Good handling due to ergonomic center of gravity position
  • One and two hand operation possible
Technical specifications
Suitable for Auswechselbare Crimpeinsätze
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes