624 1042 3 1 | Rennsteig Werkzeuge

Crimping pliers for crimp contacts, AWG 30-20, Rennsteig Werkzeuge 624 1042 3 1

Order No.: 20L6373
EAN: 4049002103971
MPN:
624 1042 3 1
R624 1042 3 1
Series: PEW12.1042
Rennsteig Werkzeuge
624 1042 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 1042 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
624 1042 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 3
Image may differ
Unit Price (€ / pc.)
557.1937 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
557.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
557.1937 €

Crimp pliers, 624 1042 3 1, RENNSTEIG

Crimp system pliers PEW 12. Special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50 mm².

Features

  • Guarantees exact and solder-free electrical connections
  • Due to optimal lever ratio only little manual force required
  • Good handling due to ergonomic center of gravity position
  • One and two hand operation possible
Technical specifications
Crimping Range (AWG) AWG 30-20
Suitable for crimp contacts
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes