624 119 3 | Rennsteig Werkzeuge

Crimping pliers for coaxial connectors, 0.08-95 mm², Rennsteig Werkzeuge 624 119 3

Order No.: 20L6384
EAN: 4049002018596
MPN:
624 119 3
R624 119 3
Series: PEW12.119
624 119 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 119 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
302.0458 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
302.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
302.0458 €

Crimping Plier, 624 119 3, RENNSTEIG

Crimp system pliers PEW 12, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, only little manual force required due to optimal lever ratio, good handling due to ergonomic center of gravity position, One- and two-hand operation possible, various combinations possible due to exchangeable crimp applicators and contact adaptors, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k grips, small grip width, with crimp applicator for coaxial connectors 1.0 and 6.6, RG 213 and RG 11, hexagonal crimp, Made in Germany

Technical specifications
Crimping Range (mm²) 0,08-95 mm²
Suitable for Koaxiale Steckverbinder
Weight 650 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei