624 119 6 | Rennsteig Werkzeuge

Crimping pliers for coaxial connectors, 0.08-95 mm², Rennsteig Werkzeuge 624 119 6

Order No.: 20L6386
EAN: 4049002018602
MPN:
624 119 6
R624 119 6
Series: PEW12.119
624 119 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 119 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
309.8879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
309.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
309.8879 €

Crimping Plier, 624 119 6, RENNSTEIG

Crimp system pliers PEW 12, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, due to optimum lever ratio only little manual force required, good handling due to ergonomic center of gravity position, one- and two-hand operation possible, various combination possibilities due to exchangeable crimp dies and contact adaptors, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k grips, small grip width, with crimp applicator for coaxial connectors 1.0 and 6.6, RG 213 and RG 11, hexagonal crimp, chrome plated, Made in Germany

Technical specifications
Crimping Range (mm²) 0,08-95 mm²
Suitable for Koaxiale Steckverbinder
Weight 650 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei