624 1193 3 1 | Rennsteig Werkzeuge

Crimping pliers for PV connectors, 4.0-10 mm², AWG 12-8, Rennsteig Werkzeuge 624 1193 3 1

Order No.: 20L6390
EAN: 4049002090684
MPN:
624 1193 3 1
R624 1193 3 1
Series: PEW12.1193
624 1193 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 1193 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
415.0244 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
415.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
415.0244 €

Crimping Plier, 624 1193 3 1, RENNSTEIG

Crimp system pliers PEW 12, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, due to optimal lever ratio only little manual force required, good handling due to ergonomic center of gravity position, one- and two-hand operation possible, various combination possibilities by exchangeable crimp inserts and contact adaptors, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k handles, small grip width, with crimp insert and contact adaptor for solar connectors MultiContakt MC4, adaptor for exact positioning of the contacts, Made in Germany

Technical specifications
Crimping Range (AWG) AWG 12-8
Crimping Range (mm²) 4,0-10 mm²
Suitable for PV-Steckverbinder
Weight 780 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes