624 1194 3 1 | Rennsteig Werkzeuge

Crimping pliers for PV connectors, 2.5-10 mm², AWG 14-8, Rennsteig Werkzeuge 624 1194 3 1

Order No.: 20L6393
EAN: 4049002013867
MPN:
624 1194 3 1
R624 1194 3 1
Series: PEW12.1194
624 1194 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 1194 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
439.6336 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
439.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
439.6336 €

Crimping Plier, 624 1194 3 1, RENNSTEIG

Crimp system pliers PEW 12, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, due to optimal lever ratio only little manual force required, good handling due to ergonomic center of gravity position, one- and two-hand operation possible, various combination possibilities by exchangeable crimp inserts and contact adaptors, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k grips, small grip width, with crimp insert and contact adaptor for solar connectors Amphenol Helios H4, 2,5mm²,4,0mm², 6,0mm² and 10,0mm², Made in Germany

Technical specifications
Crimping Range (AWG) AWG 14-8
Crimping Range (mm²) 2,5-10 mm²
Suitable for PV-Steckverbinder
Weight 740 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes