624 120 6 | Rennsteig Werkzeuge

Crimping pliers for FO connector, 3.0-7.5 mm², Rennsteig Werkzeuge 624 120 6

Order No.: 20L6396
EAN: 4049002018626
MPN:
624 120 6
R624 120 6
Series: PEW12.120
624 120 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 120 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
347.8846 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
347.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
347.8846 €

Crimping Plier, 624 120 6, RENNSTEIG

Crimp system pliers PEW 12, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, only little manual force required due to optimal lever ratio, good handling due to ergonomic center of gravity position One- and two-hand operation possible, various combination possibilities due to exchangeable crimping dies and contact holders, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k handles, small grip width, with crimping dies for FO sw 3.0, sw 4.95 and sw 6.5, hexagonal crimp, chrome plated, Made in Germany

Technical specifications
Crimping Range (mm²) 3,0-7,5 mm²
Suitable for LWL Steckverbinder
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes