624 1325 3 1 | Rennsteig Werkzeuge

Crimping pliers for crimp contacts, 0.08-50 mm², AWG 28-12, Rennsteig Werkzeuge 624 1325 3 1

Order No.: 20L6398
EAN: 4049002126352
MPN:
624 1325 3 1
R624 1325 3 1
Series: PEW12.1325
624 1325 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 1325 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
624 1325 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 3
Image may differ
Unit Price (€ / pc.)
524.5282 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
524.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
524.5282 €

Crimping Plier, 624 1325 3 1, RENNSTEIG

Crimp system pliers with PEW 12 contact adapter, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, only little manual force required due to optimal lever ratio, good handling due to ergonomic center of gravity, One- and two-handed operation possible, various combinations possible due to changeable crimp applicators and terminal holders, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k grips, short gripping distance, with crimp applicator for JST SPH series terminals AWG 28-26, AWG 24, AWG 26-24 and AWG 22, F-crimp, Made in Germany

Technical specifications
Crimping Range (AWG) AWG 28-12
Crimping Range (mm²) 0,08-50 mm²
Suitable for Crimpkontakte
Weight 780 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes