624 155 3 | Rennsteig Werkzeuge

Crimping pliers for FO connector, 4.2-5.0 mm², Rennsteig Werkzeuge 624 155 3

Order No.: 20L6399
EAN: 4049002023613
MPN:
624 155 3
R624 155 3
Series: PEW12.155
624 155 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 155 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
378.0154 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
378.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
378.0154 €

Crimping Plier, 624 155 3, RENNSTEIG

Crimp system pliers PEW 12, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, only little manual force required due to optimum lever ratio, good handling due to ergonomic center of gravity position, One- and two-hand operation possible, various combination possibilities due to exchangeable crimp applicators and terminal holders, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k grips, small grip width, with crimp applicator for FO sw 4.20, sw 3.65 and sw 5.0, hexagonal crimp, Made in Germany

Technical specifications
Crimping Range (mm²) 4,2-5,0 mm²
Suitable for LWL Steckverbinder
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes