624 159 6 | Rennsteig Werkzeuge

Crimping pliers for coaxial connectors, 3.25-5.4 mm², Rennsteig Werkzeuge 624 159 6

Order No.: 20L6407
EAN: 4049002023682
MPN:
624 159 6
R624 159 6
Series: PEW12.159
624 159 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 159 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
294.8106 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
294.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
294.8106 €

Crimp pliers, 624 159 6, RENNSTEIG

Crimp system pliers PEW 12. Special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50 mm².

Features

  • Guarantees exact and solder-free electrical connections
  • Due to optimal lever ratio only little manual force required
  • Good handling due to ergonomic center of gravity position
  • One and two hand operation possible
Technical specifications
Crimping Range (mm²) 3,25-5,4 mm²
Suitable for Koaxiale Steckverbinder
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei