624 194 3 1 | Rennsteig Werkzeuge

Crimping pliers for PV connectors, 2.5-6.0 mm², Rennsteig Werkzeuge 624 194 3 1

Order No.: 20L6414
EAN: 4049002010293
MPN:
624 194 3 1
R624 194 3 1
Series: PEW12.194
624 194 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 194 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
624 194 3 1 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 3
Image may differ
Unit Price (€ / pc.)
412.3826 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
412.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
412.3826 €

Crimp pliers, 624 194 3 1, RENNSTEIG

Crimp system pliers PEW 12. Special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50 mm².

Features

  • Guarantees exact and solder-free electrical connections
  • Due to optimal lever ratio only little manual force required
  • Good handling due to ergonomic center of gravity position
  • One and two hand operation possible
Technical specifications
Crimping Range (mm²) 2,5-6,0 mm²
Suitable for PV-Steckverbinder
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes