624 667 3 | Rennsteig Werkzeuge

Crimping pliers for crimp contacts, Rennsteig Werkzeuge 624 667 3

Order No.: 20L6424
EAN: 4049002022951
MPN:
624 667 3
R624 667 3
Series: PWE12.667
624 667 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 667 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
318.6463 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
318.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
318.6463 €

Crimp pliers, 624 667 3, RENNSTEIG

Crimp system pliers PEW 12. Special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50 mm².

Features

  • Guarantees exact and solder-free electrical connections
  • Due to optimal lever ratio only little manual force required
  • Good handling due to ergonomic center of gravity position
  • One and two hand operation possible
Technical specifications
Suitable for Crimpkontakte
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes