624 674 3 | Rennsteig Werkzeuge

Crimping pliers for crimp contacts, 0.5-2.5 mm², AWG 20-14, Rennsteig Werkzeuge 624 674 3

Order No.: 20L6427
EAN: 4049002018329
MPN:
624 674 3
R624 674 3
Series: PEW12.674
624 674 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 674 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
321.6927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
321.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
321.6927 €

Crimping Plier, 624 674 3, RENNSTEIG

Crimp system pliers PEW 12, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, due to optimal lever ratio only little manual force required, good handling due to ergonomic center of gravity position, one- and two-hand operation possible, various combination possibilities due to exchangeable crimp applicators and terminal receptacles, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k grips, small grip width, with crimp applicator for rolled and punched terminals 0.5-1.0mm², 0.5-1.0mm², 1.5-2.5mm² and 1.5-2.5mm², F-Crimp, Made in Germany

Technical specifications
Crimping Range (AWG) AWG 20-14
Crimping Range (mm²) 0,5-2,5 mm²
Suitable for Crimpkontakte
Weight 650 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes