624 745 6 | Rennsteig Werkzeuge

Crimping pliers for uninsulated, open connectors, 1.25-6.0 mm², AWG 16-10, Rennsteig Werkzeuge 624 745 6

Order No.: 20L6441
EAN: 4049002019043
MPN:
624 745 6
R624 745 6
Series: PEW12.745
624 745 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 745 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
409.955 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
409.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
409.955 €

Crimping Plier, 624 745 6, RENNSTEIG

Crimp system pliers PEW 12, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, due to optimal lever ratio only little manual force required, good handling due to ergonomic center of gravity position, one- and two-hand operation possible, various combination possibilities due to exchangeable crimping dies and terminal receptacles, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k grips, small grip width, with crimping dies for flat connectors acc. to DIN 46 247, 46 345 and 46 346 1.25-2.5mm² 90° angled, 3.0-4.0mm² and 4.0-6.0mm², F-crimp, chrome plated, Made in Germany

Technical specifications
Crimping Range (AWG) AWG 16-10
Crimping Range (mm²) 1,25-6,0 mm²
Suitable for Unisolierte, offene Steckverbinder
Weight 650 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes