625 41551 3 | Rennsteig Werkzeuge
Crimping pliers, Rennsteig Werkzeuge, 625 41551 3
Order No.: 20L6114
EAN: 4099889991765
MPN:
625 41551 3
As an alternative, we recommend the following item:

Terminal cut-off tool PEW12.1551
Order No.: 20L6455
Manufacturer: Rennsteig Werkzeuge
per pc. 438.3127 € *
*incl. VAT plus shipping costs
Technical specifications
Weight | 650 g | |
Length | 210 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |