629 004 3 | Rennsteig Werkzeuge
Crimping pliers, Rennsteig Werkzeuge, 629 004 3
Unit Price (€ / pc.)
265.4176 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp tool, 629 004 3, RENNSTEIG
One tool for 5 common application areas, patented storage and exchange system with practical belt clip
Features
- Guarantees exact and solder-free electrical connections
- Due to optimum lever ratio only little manual force required
- Good handling due to ergonomic center of gravity position
- Small grip width
Technical specifications
Weight | 750 g | |
Length | 315 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |