6300 500 1 | Rennsteig Werkzeuge
Battery hydraulic crimping tool for cable lugs/connectors, 10-185 mm², Rennsteig Werkzeuge 6300 500 1
Unit Price (€ / pc.)
2,786.4326 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,786.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,786.4326 €
Crimping device, 6300 500 1, RENNSTEIG
Battery-hydraulic crimping device in a plastic case for crimping Cu - and Al - conductor cross sections 10-150mm².
Technical specifications
Crimping Range (mm²) | 10-185 mm² | |
Suitable for | cable lugs/connectors | |
Weight | 4.3 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84672920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |