632 801 5 | Rennsteig Werkzeuge

Hand hydraulic crimping tool for cable lugs/connectors, 10-400 mm², Rennsteig Werkzeuge 632 801 5

Order No.: 20L6495
EAN: 4049002005213
MPN:
632 801 5
R632 801 5
Series: 632
632 801 5 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
632 801 5 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
2,113.8684 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,113.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,113.8684 €

Crimping pliers, 632 801 5, RENNSTEIG

Hydraulic two-hand crimping pliers in metal case for crimping Cu - and Al - conductor cross sections 10-400mm².

Technical specifications
Crimping Range (mm²) 10-400 mm²
Suitable for Kabelschuhe/Verbinder
Weight 7 kg
Length 550 mm
Logistics
Country of origin DE
Customs tariff number 84678900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes