6320 800 1 | Rennsteig Werkzeuge
Battery hydraulic crimping tool for cable lugs/connectors, 10-400 mm², Rennsteig Werkzeuge 6320 800 1
Unit Price (€ / pc.)
2,998.8714 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimping pliers, 6320 800 1, RENNSTEIG
Battery-operated hydraulic crimping pliers in a plastic case for crimping Cu - and Al - conductor cross sections 10-400mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | cable lugs/connectors | |
| Crimping Range (mm²) | 10-400 mm² | |
| Weight | 5.6 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672920 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |