634 030 5 | Rennsteig Werkzeuge

Crimping pliers for cable lugs/connectors, 6.0-50 mm², Rennsteig Werkzeuge 634 030 5

Order No.: 20L6518
EAN: 4049002027901
MPN:
634 030 5
R634 030 5
Series: 634
634 030 5 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
666.1620 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
666.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
666.1620 €

Crimping pliers, 634 030 5, RENNSTEIG

Mechanical hand crimping pliers in metal case for crimping Cu - and Al - conductor cross sections 6-120mm².

Technical specifications
Crimping Range (mm²) 6,0-50 mm²
Suitable for Kabelschuhe/Verbinder
Weight 2.28 kg
Length 280 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes