8710 0000 6 | Rennsteig Werkzeuge

Crimping pliers for crimp contacts, Rennsteig Werkzeuge 8710 0000 6

Order No.: 20L6703
EAN: 4049002014802
MPN:
8710 0000 6
R8710 0000 6
8710 0000 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
414.4651 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
414.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
414.4651 €

Crimping pliers, 8710 0000 6, RENNSTEIG

Four mandrel pliers PEW 8.71 for POF Ø 2.3mm, special hand crimping pliers for the automotive sector System "MOST".

Features

  • Positioning of the fiber optic fiber in the contact by means of a special receptacle in the locator
  • Exact position determination of the crimp contact in the pliers by means of a locking lever
  • Ergonomic and non-slip 2k grips
  • Small grip width
Technical specifications
Suitable for Crimpkontakte
Weight 494 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei