8720 0000 61 | Rennsteig Werkzeuge

Four-mandrel crimping pliers for turned pin and socket contacts, 0.08-2.5 mm², AWG 28-13, Rennsteig Werkzeuge 8720 0000 61

Order No.: 20L6707
EAN: 4049002025068
MPN:
8720 0000 61
R8720 0000 61
8720 0000 61 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
493.85 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
493.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
493.85 €

Crimp pliers, 8720 0000 61, RENNSTEIG

Four-prong MicroCrimp pliers, suitable for crimping turned pin and socket contacts.

Features

  • Crimp mandrel feed readable on scale
  • Basic settings can be checked using a guide mandrel
  • Small grip width
  • Reliable crimping due to ratchet lock
Technical specifications
Suitable for Gedrehte Stift- und Buchsenkontakte
Crimping Range (mm²) 0,08-2,5 mm²
Crimping Range (AWG) AWG 28-13
Length 175 mm
Weight 820 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei