8720 0104 6 | Rennsteig Werkzeuge
Four-pin crimping pliers for turned pin and socket contacts, 0.08-2.5 mm², AWG 28-13, Rennsteig Werkzeuge 8720 0104 6
Unit Price (€ / pc.)
608.3042 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp pliers, 8720 0104 6, RENNSTEIG
Four-prong MicroCrimp pliers, suitable for crimping turned pin and socket contacts.
Features
- Crimp mandrel feed readable on scale
- Basic settings can be checked using a guide mandrel
- Small grip width
- Reliable crimping due to ratchet lock
Technical specifications
Crimpbereich (AWG) | AWG 28-13 | |
Crimpbereich (mm²) | 0,08-2,5 mm² | |
Geeignet für | Gedrehte Stift- und Buchsenkontakte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |