8730 0000 6 | Rennsteig Werkzeuge
Four-mandrel crimping pliers for turned pin and socket contacts, 0.03-0.5 mm², AWG 32-20, Rennsteig Werkzeuge 8730 0000 6
Unit Price (€ / pc.)
462.0532 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp pliers, 8730 0000 6, RENNSTEIG
Four-prong crimping pliers, suitable for crimping turned pin and socket contacts.
Features
- Crimp mandrel feed readable on scale
- Basic settings can be checked using enclosed plug gauge
- Small grip width
- Electronic wear monitoring with warning function
Technical specifications
Suitable for | Gedrehte Stift- und Buchsenkontakte | |
Crimping Range (mm²) | 0,03-0,5 mm² | |
Crimping Range (AWG) | AWG 32-20 | |
Length | 175 mm | |
Weight | 420 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |