8733 0000 61 | Rennsteig Werkzeuge

Four-mandrel crimping pliers for turned pin and socket contacts, 0.03-0.5 mm², AWG 32-20, Rennsteig Werkzeuge 8733 0000 61

Order No.: 20L6735
EAN: 4049002028366
MPN:
8733 0000 61
R8733 0000 61
8733 0000 61 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
712.2626 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
712.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
712.2626 €

Crimp pliers, 8733 0000 61, RENNSTEIG

Four-prong crimping pliers, suitable for crimping turned pin and socket contacts.

Features

  • Crimp mandrel feed digitally readable
  • Basic settings can be checked using enclosed plug gauge
  • Small grip width
  • Electronic wear monitoring with warning function
Technical specifications
Crimping Range (AWG) AWG 32-20
Crimping Range (mm²) 0,03-0,5 mm²
Suitable for Gedrehte Stift- und Buchsenkontakte
Weight 780 g
Length 175 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei