8738 0000 6 | Rennsteig Werkzeuge
Four-mandrel crimping pliers for turned pin and socket contacts, 0.03-0.56 mm², AWG 32-20, Rennsteig Werkzeuge 8738 0000 6
Order No.: 05L8362
EAN: 4049002104381
MPN:
8738 0000 6
Crimpwerkzeug 8.73-8
Unit Price (€ / pc.)
332.5693 € *
Available: 0 pcs.
Leadtime: On Request **
Four indent crimp tools SelectorCrimp, type Rennsteig 87.
For crimping turned male and female contacts, reliable crimping thanks to positive lock and synchronous drive of the indenters, indenter geometry to MIL 22520, indenter synchronization with 8 positions to MIL, optimized opening width, ergonomic design and reduce hand force.
Technical attributes (type, capacity, max. contact diameter, weight): 8738 0000 6, 0.03 to 0.56 mm², AWG 32 to 20, Ø 3.6 mm, 850 g
Technical specifications
Suitable for | Gedrehte Stift- und Buchsenkontakte | |
Crimping Range (mm²) | 0,03-0,56 mm² | |
Crimping Range (AWG) | AWG 32-20 | |
Length | 175 mm | |
Weight | 850 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |